
* Images are for reference only
R5F572MNDGBG#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F572MNDGBG#20
- JLCPCB Part #
- C20352913
- Package
- LFBGA-176(13x13)
- Description
- -40℃~+105℃ 136 1MB 2.7V~3.6V 240MHz 32 Bit 32KB 4MB Built-in FLASH RXv3 LFBGA-176(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.1730
152+
$16.4294
456+
$15.8804
1064+
$15.6091
Welcome back, may I help you?