
* Images are for reference only
R5F565NEHGLC#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F565NEHGLC#20
- JLCPCB Part #
- C6750096
- Package
- LFBGA-176(13x13)
- Description
- 120MHz 12bit 12bit 137 2.7V~3.6V 2MB 32KB RXv2 LFBGA-176(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 319
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0127
319+
$9.1829
638+
$8.8767
957+
$8.7253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?