This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F571MLCDLC#20

Extended
Manufacturer
RENESAS
MFR.Part #
R5F571MLCDLC#20
JLCPCB Part #
C1344085
Package
TFLGA-177(8x8)
Description
-40℃~+85℃ 127 12bit 12bit 2.7V~3.6V 240MHz 32 Bit 4MB 512KB 64KB Built-in FLASH RXv2 TFLGA-177(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 319

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1139
319+ $8.1714
638+ $7.8840
957+ $7.7428
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons