
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 70mA | |
| Single Supply | 5V~10V | |
| Slew Rate | 700V/us | |
| Gain Bandwidth Product | 100MHz | |
| Power Supply Rejection Ratio (PSRR) | 83dB | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Number of Channels | Three channels | |
| Noise density(eN) | 26nV/√Hz@10kHz | |
| Settling time | 10ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 3uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5371IUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 70mA | |
| Single Supply | 5V~10V | |
| Slew Rate | 700V/us | |
| Gain Bandwidth Product | 100MHz | |
| Power Supply Rejection Ratio (PSRR) | 83dB | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Number of Channels | Three channels | |
| Noise density(eN) | 26nV/√Hz@10kHz | |
| Settling time | 10ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 3uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5371IUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5371IUZ datasheets or manufacturer documentation.
Datasheet: EL5371IUZ Datasheet (PDF)
The EL5371IUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.