This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F5671EDDBP#20

Extended
Manufacturer
RENESAS
MFR.Part #
R5F5671EDDBP#20
JLCPCB Part #
C20352812
Package
TFBGA-64(4.5x4.5)
Description
-40℃~+85℃ 120MHz 2.7V~3.6V 2MB 32 Bit 384KB 43 8KB Built-in FLASH RXv3 TFBGA-64(4.5x4.5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.9430
200+ $6.3621
490+ $6.1486
980+ $6.0443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons