This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIP6018BCB

Extended
Manufacturer
RENESAS
MFR.Part #
HIP6018BCB
JLCPCB Part #
C3192606
Package
SOIC-24
Description
0℃~+70℃ 215kHz 3 5V~12V Buck Buck Built-in Yes SOIC-24 Power Management - Specialized
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6493
200+ $1.4129
500+ $1.3631
1000+ $1.3390

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons