
* Images are for reference only
R5F566TABGFL#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F566TABGFL#50
- JLCPCB Part #
- C20352646
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+105℃ 160MHz 2.7V~5.5V 256KB 32 Bit 32KB 33 64KB Built-in FLASH RXv3 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2917
200+
$4.1070
500+
$3.9699
1000+
$3.9022
Welcome back, may I help you?