This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F56106WDBG#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F56106WDBG#U0
JLCPCB Part #
C6373579
Package
LFBGA-176(13x13)
Description
-40℃~+85℃ 100MHz 10bit 10bit 128KB 140 1MB 32 Bit 3V~3.6V External FLASH RX LFBGA-176(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 152

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.8366
152+ $13.9010
456+ $13.4354
1064+ $13.2058
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons