
* Images are for reference only
R5F56519ADFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56519ADFP#30
- JLCPCB Part #
- C3208027
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 120MHz 12bit 12bit 1MB 2.7V~3.6V 256KB 32 Bit 78 Built-in FLASH RXv2 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.8774
10+
$11.0465
30+
$9.9303
100+
$8.9940
Welcome back, may I help you?