
* Images are for reference only
R5F564MGGDLC#21
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F564MGGDLC#21
- JLCPCB Part #
- C3216639
- Package
- TFLGA-177(8x8)
- Description
- -40℃~+85℃ 120MHz 127 12bit 12bit 2.5MB 2.7V~3.6V 32 Bit 552KB 64KB Built-in FLASH RXv2 TFLGA-177(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 319
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5294
319+
$6.7836
638+
$6.5452
957+
$6.4275
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?