This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F564MGGDBG#21

Extended
Manufacturer
RENESAS
MFR.Part #
R5F564MGGDBG#21
JLCPCB Part #
C7037488
Package
LFBGA-176(13x13)
Description
-40℃~+85℃ 120MHz 127 12bit 12bit 2.5MB 2.7V~3.6V 32 Bit 552KB 64KB Built-in FLASH RXv2 LFBGA-176(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 152

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.4865
152+ $13.3616
456+ $12.9153
1064+ $12.6953

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons