
* Images are for reference only
R5F56218BDBG#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56218BDBG#U0
- JLCPCB Part #
- C5841831
- Package
- LFBGA-176(13x13)
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 126 2.7V~3.6V 32 Bit 512KB 96KB Built-in FLASH RX LFBGA-176(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 152
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$23.4674
10+
$22.7080
Welcome back, may I help you?