
* Images are for reference only
R5F563TCDDFH#V1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F563TCDDFH#V1
- JLCPCB Part #
- C5716683
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 2.7V~5.5V 32 Bit 32KB 32KB 384KB 69 Built-in FLASH RX LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2418
180+
$10.4711
480+
$10.1211
1020+
$9.9477
Related Products
Welcome back, may I help you?