
* Images are for reference only
R7FA6T2BB3CFP#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6T2BB3CFP#BA0
- JLCPCB Part #
- C20353687
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 16KB 2.7V~3.6V 240MHz 256KB 32 Bit 64KB 84 ARM Cortex-M33 Built-in FLASH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 720
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.9559
10+
$12.5526
Welcome back, may I help you?