
* Images are for reference only
R5F563TCADFB#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F563TCADFB#V0
- JLCPCB Part #
- C1343787
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 2.7V~5.5V 32 Bit 32KB 32KB 384KB 81 Built-in FLASH RX LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2104
200+
$5.1124
500+
$4.9329
1000+
$4.8447
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?