
* Images are for reference only
R5F11768GSM#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11768GSM#50
- JLCPCB Part #
- C20351346
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 1.6V~3.6V 11 16 Bit 24MHz 2KB 716.8Byte 8KB Built-in+External RL78 ROM TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9365
200+
$1.5708
500+
$1.5194
1000+
$1.4937
Related Products
Welcome back, may I help you?