This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F5631NCDFM#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F5631NCDFM#10
JLCPCB Part #
C3230663
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 100MHz 10bit 12bit 2.7V~3.6V 32 Bit 32KB 384KB 42 64KB Built-in FLASH RX LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2541
200+ $3.5819
500+ $3.4567
1280+ $3.3941
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons