
* Images are for reference only
R5F5630DDDLC#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5630DDDLC#U0
- JLCPCB Part #
- C7272990
- Package
- TFLGA-177(8x8)
- Description
- -40℃~+85℃ 1.5MB 100MHz 10bit 10bit、12bit 128KB 148 2.7V~3.6V 32 Bit 32KB Built-in FLASH RX TFLGA-177(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 319
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.1841
319+
$15.2367
638+
$14.7276
957+
$14.4755
Welcome back, may I help you?