
* Images are for reference only
83115BRLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 83115BRLF
- JLCPCB Part #
- C5551361
- Package
- QSOP-28
- Description
- 0℃~+70℃ 1 16 200MHz 3.135V~3.465V QSOP-28 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1189
192+
$3.6383
480+
$3.5175
1008+
$3.4579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?