
* Images are for reference only
R5F562TADDFM#13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F562TADDFM#13
- JLCPCB Part #
- C3230517
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+85℃ 100MHz 12bit 16KB 256KB 32 Bit 32KB 37 4V~5.5V Built-in FLASH RX LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2870
200+
$3.2076
500+
$3.0952
1280+
$3.0390
Welcome back, may I help you?