
* Images are for reference only
ISL32600EFBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL32600EFBZ
- JLCPCB Part #
- C1544556
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1 1 256Kbps 3V~3.3V Transceiver SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2124
200+
$0.8574
500+
$0.8269
1000+
$0.8124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?