This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F562T7EDFP#V1

Extended
Manufacturer
RENESAS
MFR.Part #
R5F562T7EDFP#V1
JLCPCB Part #
C7037473
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 100MHz 128KB 2.7V~3.6V 32 Bit 55 8KB Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7213
180+ $7.0715
540+ $6.8354
990+ $6.7182

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons