This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F562T7DDFP#V0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F562T7DDFP#V0
JLCPCB Part #
C3207971
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 100MHz 10bit、12bit 128KB 32 Bit 4V~5.5V 55 8KB Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4005
200+ $1.3166
500+ $1.2700
1000+ $1.2475
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons