
* Images are for reference only
R5F562N7ADBG#00
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F562N7ADBG#00
- JLCPCB Part #
- C3216547
- Package
- LFBGA-176
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 126 2.7V~3.6V 32 Bit 32KB 384KB 64KB Built-in FLASH RX LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1368
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8111
200+
$5.3459
500+
$5.1581
1368+
$5.0650
Welcome back, may I help you?