
* Images are for reference only
R5F52315CDLF#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52315CDLF#U0
- JLCPCB Part #
- C1342045
- Package
- FLGA-64(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 128KB 12bit 12bit 32 Bit 32KB 43 54MHz 8KB Built-in FLASH RXv2 FLGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1126
200+
$1.2046
490+
$1.1628
980+
$1.1420
Welcome back, may I help you?