
* Images are for reference only
HD64F7046F50V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F7046F50V
- JLCPCB Part #
- C1340627
- Package
- QFP-80(14x14)
- Description
- -20℃~+75℃ 12KB 256KB 32 Bit 42 4V~5.5V 50MHz Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0881
200+
$13.5793
500+
$13.1025
1000+
$12.8665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?