
* Images are for reference only
R5F5210ABDFP#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5210ABDFP#10
- JLCPCB Part #
- C7334338
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 1.62V~5.5V 10bit 12bit 32 Bit 50MHz 768KB 84 8KB 96KB Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5139
200+
$9.3835
720+
$9.0688
1440+
$8.9147
Welcome back, may I help you?