
* Images are for reference only
R5F51405BGFK#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51405BGFK#10
- JLCPCB Part #
- C20351813
- Package
- LQFP-64(14x14)
- Description
- -40℃~+105℃ 1.8V~5.5V 128KB 32 Bit 32KB 48MHz 53 8KB Built-in FLASH RXv2 LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3636
200+
$2.5390
720+
$2.4550
1440+
$2.4130
Welcome back, may I help you?