
* Images are for reference only
R5F51308ADFL#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51308ADFL#30
- JLCPCB Part #
- C6749960
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 32 Bit 32MHz 38 48KB 512KB 8KB Built-in FLASH RX LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.6835
10+
$4.5676
30+
$4.4902
100+
$4.4129
Welcome back, may I help you?