
* Images are for reference only
R5F5110JADNF#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5110JADNF#U0
- JLCPCB Part #
- C1341497
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~3.6V 16KB 28 32 Bit 32MHz 8KB Built-in FLASH RX VQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3999
200+
$0.5427
490+
$0.5234
980+
$0.5138
Related Products
Welcome back, may I help you?