This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F51104AGFL#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F51104AGFL#30
JLCPCB Part #
C20351505
Package
LQFP-48(7x7)
Description
-40℃~+105℃ 1.8V~3.6V 16KB 32 Bit 32MHz 34 96KB Built-in FLASH RX LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9683
250+ $1.5844
500+ $1.5311
1000+ $1.5053

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons