
* Images are for reference only
ISL6307BIRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6307BIRZ
- JLCPCB Part #
- C3189720
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃@(TA) 1MHz 4.75V~5.25V 6 Buck Buck External Yes QFN-48(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4724
215+
$6.3760
516+
$6.1504
989+
$6.0408
Welcome back, may I help you?