
* Images are for reference only
R5F36CA6NFB#V2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F36CA6NFB#V2
- JLCPCB Part #
- C7037449
- Package
- LFQFP-100(14x14)
- Description
- -20℃~+85℃ 10bit 128KB 12KB 16 Bit 32MHz 3V~5.5V 85 8bit Built-in FLASH M16C/60 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6933
180+
$11.0497
540+
$10.6803
990+
$10.4989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?