This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F363AKNFB#V2

Extended
Manufacturer
RENESAS
MFR.Part #
R5F363AKNFB#V2
JLCPCB Part #
C6373564
Package
LFQFP-100(14x14)
Description
-20℃~+85℃ 1.8V~5.5V 16 Bit 20MHz 31KB 400KB 85 8KB Built-in FLASH M16C/60 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8046
200+ $1.1190
500+ $1.0821
1000+ $1.0644
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons