
* Images are for reference only
R5F3651TDFC#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F3651TDFC#U0
- JLCPCB Part #
- C3215449
- Package
- LFQFP-128(14x20)
- Description
- -40℃~+85℃ 10bit 111 16 Bit 2.7V~5.5V 32MHz 47KB 768KB 8bit Built-in FLASH M16C/60 LFQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2047
200+
$10.1411
500+
$9.7842
1000+
$9.6081
Welcome back, may I help you?