This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F52106BDFM#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F52106BDFM#30
JLCPCB Part #
C194444
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.62V~5.5V 256KB 32 Bit 32KB 48 50MHz 8KB Built-in FLASH RX LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $11.9456
10+ $10.2728
30+ $9.2534
100+ $8.3994

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons