
* Images are for reference only
R5F3650MNFB#V2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F3650MNFB#V2
- JLCPCB Part #
- C3208132
- Package
- LFQFP-100(14x14)
- Description
- -20℃~+85℃ 10bit 16 Bit 2.7V~5.5V 31KB 32MHz 512KB 85 8bit Built-in FLASH M16C/60 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5303
200+
$5.6237
500+
$5.4262
1000+
$5.3283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?