This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F3650MDFA#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F3650MDFA#U0
JLCPCB Part #
C3233218
Package
QFP-100(14x20)
Description
-40℃~+85℃ 10bit 16 Bit 2.7V~5.5V 31KB 32MHz 512KB 85 8KB 8bit Built-in FLASH M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 66

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.6529
200+ $7.6060
500+ $7.3384
1000+ $7.2070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons