
* Images are for reference only
HIN213EIBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIN213EIBZ
- JLCPCB Part #
- C1544197
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10mA 120Kbps 2 2 5V Transceiver Yes SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4110
10+
$2.3547
30+
$2.3176
100+
$2.2790
Related Products
Welcome back, may I help you?