
* Images are for reference only
R5F2LA67ANFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2LA67ANFP#30
- JLCPCB Part #
- C1342755
- Package
- LQFP-64(10x10)
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 2KB 3.5KB 48KB 56 Built-in FLASH R8C LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3323
200+
$2.8386
500+
$2.7390
1000+
$2.6892
Welcome back, may I help you?