This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F2L387ANFP#U1

Extended
Manufacturer
RENESAS
MFR.Part #
R5F2L387ANFP#U1
JLCPCB Part #
C6961168
Package
LQFP-80(12x12)
Description
-20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 48KB 4KB 68 6KB 8bit Built-in FLASH R8C LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 119

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.9591
200+ $6.3685
500+ $6.1553
1000+ $6.0503

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons