This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F21386CNFP#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F21386CNFP#30
JLCPCB Part #
C1343042
Package
LQFP-80(12x12)
Description
-20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 2.5KB 20MHz 32KB 4KB 75 8bit Built-in FLASH R8C LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1204
200+ $2.7554
500+ $2.6587
1000+ $2.6120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons