
* Images are for reference only
F1429MBNELI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F1429MBNELI8
- JLCPCB Part #
- C3187920
- Package
- VFQFPN-12(2x2)
- Description
- 18dB 3GHz~4.2GHz 4dB 5V 70mA VFQFPN-12(2x2) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7806
200+
$3.0118
500+
$2.9055
1000+
$2.8539
Related Products
Welcome back, may I help you?