
* Images are for reference only
R5F21367CDFA#X4
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21367CDFA#X4
- JLCPCB Part #
- C6749928
- Package
- -
- Description
- -40℃~+85℃ 1.8V~5.5V 16 Bit 20MHz 48KB 4KB 4KB 59 Built-in FLASH R8C - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0983
200+
$9.2172
500+
$8.9089
1000+
$8.7564
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?