
* Images are for reference only
R5F21348UDFP#X0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21348UDFP#X0
- JLCPCB Part #
- C2053231
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 36 4KB 64KB 8KB Built-in FLASH R8C LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2888
200+
$3.2085
500+
$3.0947
1000+
$3.0402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?