
* Images are for reference only
ISL28286FUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL28286FUZ
- JLCPCB Part #
- C4369562
- Package
- MSOP-10
- Description
- -40℃~+125℃ 115dB 2 2.4V~5V 250V/ms 5.5V 50nV/√Hz@1kHz 5nA 600uV 700nV/℃ MSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1914
200+
$0.8492
500+
$0.8186
1000+
$0.8041
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?