
* Images are for reference only
R5F21336CDFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21336CDFP#30
- JLCPCB Part #
- C1341789
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16 Bit 2.5KB 20MHz 27 32KB 4KB 8bit Built-in FLASH R8C LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.5689
10+
$3.4804
30+
$3.4224
100+
$3.3629
Related Products
Welcome back, may I help you?