This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F21332DNFP#V2

Extended
Manufacturer
RENESAS
MFR.Part #
R5F21332DNFP#V2
JLCPCB Part #
C6262771
Package
LQFP-32(7x7)
Description
-20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 1KB 20MHz 27 8KB Built-in FLASH Power-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer R8C LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0765
250+ $2.8239
500+ $2.7292
1000+ $2.6826

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons