This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F21324MNSP#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F21324MNSP#U0
JLCPCB Part #
C3231274
Package
LSSOP-20-175mil
Description
-20℃~+85℃ 1.5KB 1.8V~5.5V 10bit 15 16 Bit 16KB 20MHz Built-in FLASH R8C LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3328
200+ $0.9039
500+ $0.8718
1000+ $0.8558

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons