This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F212H1SNSP#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F212H1SNSP#U0
JLCPCB Part #
C1344000
Package
LSSOP-20-175mil
Description
-20℃~+85℃ 15 16 Bit 2.2V~5.5V 256Byte 4KB 8MHz Built-in FLASH R8C LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3202
200+ $1.2860
500+ $1.2395
1000+ $1.2186

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons